100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT107M050A9PAA

DigiKey Part Number
399-18158-2-ND - Tape & Reel (TR)
399-18158-1-ND - Cut Tape (CT)
399-18158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT107M050A9PAA
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT107M050A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,632
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱39.60100₱396.01
50₱30.06080₱1,503.04
100₱27.03570₱2,703.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱21.83580₱10,917.90
1,000₱20.19638₱20,196.38
1,500₱19.36844₱29,052.66
2,500₱18.44573₱46,114.33
3,500₱17.90311₱62,660.89
5,000₱17.37907₱86,895.35
Manufacturers Standard Package