220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M025S9PAA

DigiKey Part Number
399-20523-2-ND - Tape & Reel (TR)
399-20523-1-ND - Cut Tape (CT)
399-20523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT227M025S9PAA
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M025S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
257.143 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.74000₱60.74
10₱37.10000₱371.00
50₱29.44160₱1,472.08
100₱26.49380₱2,649.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱20.21722₱10,108.61
1,000₱19.80752₱19,807.52
1,500₱18.99883₱28,498.25
2,500₱18.09748₱45,243.70
3,500₱18.02442₱63,085.47
5,000₱16.81216₱84,060.80
12,000₱15.98828₱191,859.36
12,500₱15.94425₱199,303.12
Manufacturers Standard Package