EDT337M010A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,810
Unit Price: ₱49.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.34819
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,000
Unit Price: ₱69.08000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: ₱45.85000
Datasheet

Upgrade


Nichicon
In Stock: 475
Unit Price: ₱70.86000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: ₱106.59000
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: ₱106.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 727
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱8.15740
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱9.35316
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱8.41501
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT337M010A9MAA

DigiKey Part Number
EDT337M010A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT337M010A9MAA
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT337M010A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₱10.58127₱74,068.89