General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-5TNUH

DigiKey Part Number
EE2-5TNUH-ND
Manufacturer
Manufacturer Product Number
EE2-5TNUH
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-5TNUH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Operate Time
2 ms
Part Status
Active
Release Time
1 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
5VDC
Contact Material
Silver Alloy, Gold Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, TUV, UL
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
178 Ohms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
28 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
3,360₱123.62598₱415,383.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.