
EEV107M035A9MAA | |
|---|---|
DigiKey Part Number | 399-6700-2-ND - Tape & Reel (TR) 399-6700-1-ND - Cut Tape (CT) 399-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M035A9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M035A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱37.10000 | ₱371.00 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱26.50570 | ₱2,650.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.23478 | ₱11,117.39 |
| 1,000 | ₱20.57155 | ₱20,571.55 |
| 1,500 | ₱19.73169 | ₱29,597.53 |
| 2,500 | ₱18.79565 | ₱46,989.12 |
| 3,500 | ₱18.24544 | ₱63,859.04 |
| 5,000 | ₱17.71374 | ₱88,568.70 |

