
EEV107M6R3A9GAA | |
|---|---|
DigiKey Part Number | 399-EEV107M6R3A9GAATR-ND - Tape & Reel (TR) 399-EEV107M6R3A9GAACT-ND - Cut Tape (CT) 399-EEV107M6R3A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M6R3A9GAA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M6R3A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.85500 | ₱218.55 |
| 50 | ₱16.23340 | ₱811.67 |
| 100 | ₱14.45280 | ₱1,445.28 |
| 500 | ₱11.37644 | ₱5,688.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.40517 | ₱10,405.17 |
| 2,000 | ₱9.59768 | ₱19,195.36 |
| 3,000 | ₱9.19015 | ₱27,570.45 |
| 5,000 | ₱8.73563 | ₱43,678.15 |
| 7,000 | ₱8.46844 | ₱59,279.08 |
| 10,000 | ₱8.21028 | ₱82,102.80 |

