EEV227M025A9MAA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 10,598
Unit Price: ₱66.10000
Datasheet

Direct


Nichicon
In Stock: 9,648
Unit Price: ₱53.00000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV227M025A9MAA

DigiKey Part Number
399-18140-2-ND - Tape & Reel (TR)
399-18140-1-ND - Cut Tape (CT)
399-18140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV227M025A9MAA
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV227M025A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱24.11800₱241.18
50₱18.00800₱900.40
100₱16.05470₱1,605.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱12.69248₱6,346.24
1,000₱11.63071₱11,630.71
1,500₱11.09496₱16,642.44
2,500₱10.49748₱26,243.70
3,500₱10.14596₱35,510.86
5,000₱9.80634₱49,031.70
Manufacturers Standard Package