Similar
Direct

EEV227M025A9MAA | |
|---|---|
DigiKey Part Number | 399-18140-2-ND - Tape & Reel (TR) 399-18140-1-ND - Cut Tape (CT) 399-18140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M025A9MAA |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M025A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.28400 | ₱232.84 |
| 50 | ₱17.34100 | ₱867.05 |
| 100 | ₱15.46510 | ₱1,546.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱12.40188 | ₱6,200.94 |
| 1,000 | ₱11.63071 | ₱11,630.71 |
| 1,500 | ₱11.09496 | ₱16,642.44 |
| 2,500 | ₱10.87978 | ₱27,199.45 |



