
EEV476M050A9LAA | |
|---|---|
DigiKey Part Number | 399-18143-2-ND - Tape & Reel (TR) 399-18143-1-ND - Cut Tape (CT) 399-18143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV476M050A9LAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M050A9LAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 119 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.71100 | ₱197.11 |
| 50 | ₱14.61360 | ₱730.68 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 500 | ₱10.18066 | ₱5,090.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.29397 | ₱9,293.97 |
| 2,000 | ₱8.55644 | ₱17,112.88 |
| 3,000 | ₱8.18416 | ₱24,552.48 |
| 5,000 | ₱7.76877 | ₱38,843.85 |
| 7,000 | ₱7.52474 | ₱52,673.18 |
| 10,000 | ₱7.28880 | ₱72,888.00 |

