680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV687M016A9PAA

DigiKey Part Number
399-6723-2-ND - Tape & Reel (TR)
399-6723-1-ND - Cut Tape (CT)
399-6723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV687M016A9PAA
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV687M016A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,706
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱41.74500₱417.45
50₱36.19440₱1,809.72
100₱34.66410₱3,466.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱28.73288₱14,366.44
1,000₱26.71234₱26,712.34
1,500₱25.69265₱38,538.97
2,500₱24.55580₱61,389.50
3,500₱23.88772₱83,607.02
5,000₱23.24237₱116,211.85
6,000₱22.93539₱137,612.34
12,000₱21.89683₱262,761.96
12,500₱21.84132₱273,016.50
Manufacturers Standard Package