


EFF(03)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-10911-ND |
Manufacturer | |
Manufacturer Product Number | EFF(03)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFF - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
Category | Width 9.449" (240.00mm) |
Manufacturer KEMET | Thickness - Overall 0.013" (0.33mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Not For New Designs | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 9.449" (240.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,306.19000 | ₱7,306.19 |
| 10 | ₱6,146.09600 | ₱61,460.96 |
| 30 | ₱5,807.13733 | ₱174,214.12 |
| 100 | ₱5,538.13210 | ₱553,813.21 |

