220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC227M035AH1AA

DigiKey Part Number
399-6083-ND
Manufacturer
Manufacturer Product Number
ESC227M035AH1AA
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC227M035AH1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Impedance
69 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.531" (13.50mm)
ESR (Equivalent Series Resistance)
69mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1V221MPDNichicon2,927493-15854-ND₱41.75000Direct
50PX220MEFC10X12.5Rubycon7941189-2310-ND₱36.22000Upgrade
B41858C7227M000TDK39,755495-6002-ND₱46.04000Upgrade
EKMQ500ELL221MJC5SChemi-Con363565-EKMQ500ELL221MJC5S-ND₱82.26000Upgrade
MAL215050221E3Vishay Beyschlag/Draloric/BC Components1,799MAL215050221E3-ND₱109.89000Upgrade
In-Stock: 6,779
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱28.24000₱28.24
10₱17.25100₱172.51
50₱12.70780₱635.39
200₱10.05875₱2,011.75
600₱8.54652₱5,127.91
1,000₱7.97886₱7,978.86
2,600₱7.10424₱18,471.02
5,000₱6.62177₱33,108.85
Manufacturers Standard Package