
MMK15104K400B04L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK15104K400B04L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK15104K400B04L4BULK |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15104K400B04L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.21400 | ₱272.14 |
| 50 | ₱20.84260 | ₱1,042.13 |
| 100 | ₱18.87140 | ₱1,887.14 |
| 500 | ₱15.54612 | ₱7,773.06 |
| 1,000 | ₱14.51948 | ₱14,519.48 |
| 3,000 | ₱13.25126 | ₱39,753.78 |

