2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK225M100AC3FA

DigiKey Part Number
399-ESK225M100AC3FACT-ND - Cut Tape (CT)
399-ESK225M100AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK225M100AC3FA
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK225M100AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.49100₱64.91
50₱4.66880₱233.44
100₱4.08510₱408.51
500₱3.06564₱1,532.82
1,000₱2.74287₱2,742.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱2.19740₱4,394.80
4,000₱2.17328₱8,693.12
6,000₱2.13685₱12,821.10
10,000₱2.01053₱20,105.30
14,000₱1.93627₱27,107.78
20,000₱1.92382₱38,476.40
Manufacturers Standard Package