
EXV106M050A9GAA | |
|---|---|
DigiKey Part Number | 399-18153-2-ND - Tape & Reel (TR) 399-18153-1-ND - Cut Tape (CT) 399-18153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV106M050A9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV106M050A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.6Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 2.6 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.72300 | ₱207.23 |
| 50 | ₱15.38780 | ₱769.39 |
| 100 | ₱13.68460 | ₱1,368.46 |
| 500 | ₱10.74758 | ₱5,373.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.82099 | ₱9,820.99 |
| 2,000 | ₱9.05011 | ₱18,100.22 |
| 3,000 | ₱8.66075 | ₱25,982.25 |
| 5,000 | ₱8.22683 | ₱41,134.15 |
| 7,000 | ₱7.97162 | ₱55,801.34 |
| 10,000 | ₱7.72512 | ₱77,251.20 |

