EXV227M035S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,568
Unit Price: ₱53.60000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱70.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 123
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,479
Unit Price: ₱74.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,504
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱23.11970
Datasheet

Parametric Equivalent


Nichicon
In Stock: 47,626
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7,028
Unit Price: ₱44.66000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV227M035S9MAA

DigiKey Part Number
399-EXV227M035S9MAA-ND
Manufacturer
Manufacturer Product Number
EXV227M035S9MAA
Description
CAP ALUM SMD 105C
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV227M035S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.