680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV687M016S9PAA

DigiKey Part Number
399-EXV687M016S9PAATR-ND - Tape & Reel (TR)
399-EXV687M016S9PAACT-ND - Cut Tape (CT)
399-EXV687M016S9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV687M016S9PAA
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV687M016S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,919
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱29.59600₱295.96
50₱25.04680₱1,252.34
100₱24.62990₱2,462.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱21.56306₱10,781.53
1,000₱19.95223₱19,952.23
1,500₱19.13897₱28,708.46
2,500₱18.23207₱45,580.18
3,500₱17.69928₱61,947.48
5,000₱17.18434₱85,921.70
6,000₱16.93959₱101,637.54
12,000₱16.11096₱193,331.52
12,500₱16.06678₱200,834.75
Manufacturers Standard Package