Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AK822J1K0C | |
|---|---|
DigiKey Part Number | 399-F462AK822J1K0C-ND |
Manufacturer | |
Manufacturer Product Number | F462AK822J1K0C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AK822J1K0A | KEMET | 0 | 399-F462AK822J1K0A-ND | ₱12.26433 | Parametric Equivalent |
| F462AK822J1K0L | KEMET | 0 | 399-F462AK822J1K0LTR-ND | ₱13.22556 | Parametric Equivalent |
| F462AK822J1K0R | KEMET | 0 | 399-F462AK822J1K0RTB-ND | ₱13.65705 | Parametric Equivalent |
| F462AK822J1L2A | KEMET | 0 | 399-F462AK822J1L2A-ND | ₱13.00245 | Parametric Equivalent |
| F462AK822J1L2C | KEMET | 0 | 399-F462AK822J1L2C-ND | ₱13.03733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₱12.31402 | ₱16,008.23 |



