F462AK822K1K0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.11962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.18393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.08612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.84077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.87105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.83743
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱14.27711
Datasheet
8200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AK822K1K0R

DigiKey Part Number
399-F462AK822K1K0RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462AK822K1K0R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462AK822K1K0AKEMET0399-F462AK822K1K0A-ND₱12.11962Parametric Equivalent
F462AK822K1K0CKEMET0399-F462AK822K1K0C-ND₱12.18393Parametric Equivalent
F462AK822K1K0LKEMET0399-F462AK822K1K0LTR-ND₱13.08612Parametric Equivalent
F462AK822K1L2AKEMET0399-F462AK822K1L2A-ND₱12.84077Parametric Equivalent
F462AK822K1L2CKEMET0399-F462AK822K1L2C-ND₱12.87105Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,600₱12.68229₱20,291.66