2200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F464BB222J2K5A

DigiKey Part Number
399-F464BB222J2K5A-ND
Manufacturer
Manufacturer Product Number
F464BB222J2K5A
Description
CAP FILM 2200PF 5% 2.5KVDC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F464BB222J2K5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱30.25100₱302.51
50₱23.26020₱1,163.01
100₱21.11050₱2,111.05
500₱17.48746₱8,743.73
1,500₱15.80616₱23,709.24
3,000₱14.98318₱44,949.54
Manufacturers Standard Package