
F862DO474K310ZL32K | |
|---|---|
DigiKey Part Number | 399-F862DO474K310ZL32K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862DO474K310ZL32K |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DO474K310ZL32K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DO474K310ZLH0J | KEMET | 266 | 399-11701-ND | ₱83.37000 | Parametric Equivalent |
| F862DO474K310ZV054 | KEMET | 120 | 399-F862DO474K310ZV054-ND | ₱74.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱54.25000 | ₱542.50 |
| 50 | ₱42.95940 | ₱2,147.97 |
| 396 | ₱34.28636 | ₱13,577.40 |
| 792 | ₱32.34271 | ₱25,615.43 |
| 1,188 | ₱31.36952 | ₱37,266.99 |
| 2,772 | ₱29.66028 | ₱82,218.30 |
| 5,148 | ₱28.64461 | ₱147,462.45 |

