
FA0H224ZF | |
|---|---|
DigiKey Part Number | 399-17187-ND |
Manufacturer | |
Manufacturer Product Number | FA0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA0H224ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.402" (10.20mm) |
Part Status Active | Size / Dimension 1.122" Dia (28.50mm) |
Capacitance 220 mF | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱718.17000 | ₱718.17 |
| 10 | ₱551.31400 | ₱5,513.14 |
| 50 | ₱484.60600 | ₱24,230.30 |
| 100 | ₱463.93620 | ₱46,393.62 |
| 500 | ₱428.94222 | ₱214,471.11 |
| 1,000 | ₱418.09638 | ₱418,096.38 |




