
FC0H473ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-10938-2-ND - Tape & Reel (TR) 399-10938-1-ND - Cut Tape (CT) 399-10938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H473ZFTBR24 |
Description | CAP 47MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H473ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.21000 | ₱157.21 |
| 10 | ₱108.50000 | ₱1,085.00 |
| 50 | ₱89.06300 | ₱4,453.15 |
| 100 | ₱83.06630 | ₱8,306.63 |
| 500 | ₱72.92016 | ₱36,460.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱69.77950 | ₱69,779.50 |
| 2,000 | ₱67.19265 | ₱134,385.30 |
| 3,000 | ₱65.89704 | ₱197,691.12 |
| 5,000 | ₱64.46037 | ₱322,301.85 |
| 7,000 | ₱63.62007 | ₱445,340.49 |









