Three Phase (Delta) EMC/EMI Line Filter 400 A 520V 50/60Hz Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD3400APXI1

DigiKey Part Number
FLLD3400APXI1-ND
Manufacturer
Manufacturer Product Number
FLLD3400APXI1
Description
LINE FLTR 520VAC 400A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 520V 50/60Hz Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FLLD3400APXI1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
520V
Current
400 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.