FLLD4016ATHT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2
Unit Price: ₱12,378.68000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 8
Unit Price: ₱10,042.79000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 6
Unit Price: ₱10,042.79000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD4016ATHT3

DigiKey Part Number
399-14777-ND
Manufacturer
Manufacturer Product Number
FLLD4016ATHT3
Description
LINE FILTER 16A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FLLD4016ATHT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
ENEC, UL
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
530 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLLD4016ATHT3WEC22266-FLLD4016ATHT3-ND₱12,378.68000Parametric Equivalent
FN3297-16-103-C19-R66TE Connectivity Schaffner8817-FN3297-16-103-C19-R66-ND₱10,042.79000Parametric Equivalent
FN3297-16-103-C24-R66TE Connectivity Schaffner6817-FN3297-16-103-C24-R66-ND₱10,042.79000Parametric Equivalent
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2In Stock
Ships from WEC