
FME0H473ZF | |
|---|---|
DigiKey Part Number | 399-13100-ND |
Manufacturer | |
Manufacturer Product Number | FME0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 20Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FME0H473ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱192.35000 | ₱192.35 |
| 10 | ₱137.97700 | ₱1,379.77 |
| 50 | ₱113.45460 | ₱5,672.73 |
| 100 | ₱105.17720 | ₱10,517.72 |
| 500 | ₱89.92050 | ₱44,960.25 |
| 1,000 | ₱84.72238 | ₱84,722.38 |
| 3,000 | ₱77.81140 | ₱233,434.20 |
| 5,000 | ₱75.06980 | ₱375,349.00 |



