FMR0H473ZF-L1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 931
Unit Price: ₱200.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱86.53866
Datasheet
47 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR0H473ZF-L1

DigiKey Part Number
399-FMR0H473ZF-L1-ND
Manufacturer
Manufacturer Product Number
FMR0H473ZF-L1
Description
CAP EDLC RAD
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FMR0H473ZF-L1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.256" W (10.50mm x 6.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.