FMR0V474ZFTP18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet
470 mF (EDLC) Supercapacitor 3.5 V Radial 25Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR0V474ZFTP18

DigiKey Part Number
399-FMR0V474ZFTP18-ND
Manufacturer
Manufacturer Product Number
FMR0V474ZFTP18
Description
CAP EDLC RAD
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 3.5 V Radial 25Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FMR0V474ZFTP18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.551" L x 0.354" W (14.00mm x 9.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.