
FPL100/100/16-BH1T | |
|---|---|
DigiKey Part Number | 399-FPL100/100/16-BH1T-ND |
Manufacturer | |
Manufacturer Product Number | FPL100/100/16-BH1T |
Description | FERRITE PLATE 100.0MM X 100.00MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPL100/100/16-BH1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,325.27000 | ₱3,325.27 |
| 16 | ₱2,513.01000 | ₱40,208.16 |

