
FPL100/100/20-BH1T | |
|---|---|
DigiKey Part Number | 399-FPL100/100/20-BH1T-ND |
Manufacturer | |
Manufacturer Product Number | FPL100/100/20-BH1T |
Description | FERRITE PLATE 100.0MM X 100.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPL100/100/20-BH1T Models |
Category | Filter Type Ferrite Plate |
Manufacturer KEMET | Size / Dimension 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Series | Height - Seated (Max) 0.787" (20.00mm) |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,925.38000 | ₱4,925.38 |
| 12 | ₱4,052.77417 | ₱48,633.29 |
| 30 | ₱3,856.51767 | ₱115,695.53 |
| 102 | ₱3,662.03314 | ₱373,527.38 |

