Ferrite Plate 9.449" L x 2.362" W (240.00mm x 60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL240/60/10-BH1T

DigiKey Part Number
399-FPL240/60/10-BH1T-ND
Manufacturer
Manufacturer Product Number
FPL240/60/10-BH1T
Description
FERRITE PLATE 240.00MM X 60.00MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Ferrite Plate 9.449" L x 2.362" W (240.00mm x 60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FPL240/60/10-BH1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
9.449" L x 2.362" W (240.00mm x 60.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,156.75000₱3,156.75
12₱2,355.94667₱28,271.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.