


FX5(25)-240X240T2900 | |
|---|---|
DigiKey Part Number | 399-16835-ND |
Manufacturer | |
Manufacturer Product Number | FX5(25)-240X240T2900 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.001" (0.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(25)-240X240T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.001" (0.04mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,210.65000 | ₱1,210.65 |
| 10 | ₱966.67500 | ₱9,666.75 |
| 30 | ₱895.35400 | ₱26,860.62 |
| 120 | ₱831.71500 | ₱99,805.80 |
| 270 | ₱804.49404 | ₱217,213.39 |
| 510 | ₱787.07935 | ₱401,410.47 |

