GL-2030E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 263
Unit Price: ₱845.01000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL-2030E

DigiKey Part Number
399-19949-ND
Manufacturer
Manufacturer Product Number
GL-2030E
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GL-2030E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Solder Eyelet
Features
Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC