
GTX-2160-Y00 | |
|---|---|
DigiKey Part Number | 399-GTX-2160-Y00-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2160-Y00 |
Description | LINE FLTR 560VDC 250VAC 16A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2160-Y00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,292.68000 | ₱2,292.68 |
| 10 | ₱1,870.88200 | ₱18,708.82 |
| 25 | ₱1,725.54480 | ₱43,138.62 |
| 50 | ₱1,623.05900 | ₱81,152.95 |
| 100 | ₱1,526.57620 | ₱152,657.62 |
| 250 | ₱1,433.36136 | ₱358,340.34 |

