
GTX-2160-Y03 | |
|---|---|
DigiKey Part Number | 399-GTX-2160-Y03-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2160-Y03 |
Description | LINE FLTR 560VDC 250VAC 16A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2160-Y03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,377.24000 | ₱2,377.24 |
| 10 | ₱1,940.02000 | ₱19,400.20 |
| 25 | ₱1,789.28680 | ₱44,732.17 |
| 50 | ₱1,683.01400 | ₱84,150.70 |
| 100 | ₱1,582.95210 | ₱158,295.21 |
| 250 | ₱1,492.91136 | ₱373,227.84 |

