
GTX-2160-Y22 | |
|---|---|
DigiKey Part Number | 399-GTX-2160-Y22-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2160-Y22 |
Description | LINE FLTR 560VDC 250VAC 16A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2160-Y22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,482.64000 | ₱2,482.64 |
| 10 | ₱2,025.95100 | ₱20,259.51 |
| 25 | ₱1,868.58360 | ₱46,714.59 |
| 50 | ₱1,757.58260 | ₱87,879.13 |
| 100 | ₱1,653.09010 | ₱165,309.01 |
| 250 | ₱1,567.34884 | ₱391,837.21 |

