Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2200-Y02

DigiKey Part Number
399-GTX-2200-Y02-ND
Manufacturer
Manufacturer Product Number
GTX-2200-Y02
Description
LINE FLTR 560VDC 250VAC 20A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2200-Y02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
560V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUL, TUV, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,414.75000₱2,414.75
10₱1,970.68800₱19,706.88
25₱1,817.56120₱45,439.03
50₱1,709.60900₱85,480.45
100₱1,607.96910₱160,796.91
250₱1,519.41824₱379,854.56
Manufacturers Standard Package