Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2200-Y22

DigiKey Part Number
399-GTX-2200-Y22-ND
Manufacturer
Manufacturer Product Number
GTX-2200-Y22
Description
LINE FLTR 560VDC 250VAC 20A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2200-Y22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
560V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUL, TUV, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,551.12000₱2,551.12
10₱2,082.16600₱20,821.66
25₱1,920.36840₱48,009.21
50₱1,806.30640₱90,315.32
100₱1,698.89600₱169,889.60
250₱1,616.18700₱404,046.75
Manufacturers Standard Package