


GTX-41000-Y473 | |
|---|---|
DigiKey Part Number | 399-GTX-41000-Y473-ND |
Manufacturer | |
Manufacturer Product Number | GTX-41000-Y473 |
Description | LN FILTER 500VAC 100A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 100 A 500V 50Hz Two Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 100 A | |
Frequency - Operating | 50Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25,838.15000 | ₱25,838.15 |
| 12 | ₱21,710.93750 | ₱260,531.25 |

