
HHBC20-1R7A0097V | |
|---|---|
DigiKey Part Number | 399-19099-ND |
Manufacturer | |
Manufacturer Product Number | HHBC20-1R7A0097V |
Description | CMC 97UH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC20-1R7A0097V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱587.16000 | ₱587.16 |
| 16 | ₱459.57688 | ₱7,353.23 |
| 32 | ₱432.29594 | ₱13,833.47 |
| 64 | ₱406.65203 | ₱26,025.73 |
| 112 | ₱387.05902 | ₱43,350.61 |
| 256 | ₱359.81461 | ₱92,112.54 |
| 512 | ₱338.43357 | ₱173,277.99 |
| 1,008 | ₱318.74078 | ₱321,290.71 |

