Inductor Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHBC24N-2R1B0039V

DigiKey Part Number
399-19105-ND
Manufacturer
Manufacturer Product Number
HHBC24N-2R1B0039V
Description
CMC 39UH 30A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
HHBC24N-2R1B0039V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,772.80000₱1,772.80
12₱1,423.79083₱17,085.49
36₱1,292.23500₱46,520.46
60₱1,235.23567₱74,114.14
108₱1,172.69944₱126,651.54
252₱1,087.97615₱274,169.99
504₱1,074.31980₱541,457.18
Manufacturers Standard Package