0.33 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 20 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1GN30D334KA04

DigiKey Part Number
399-16387-ND
Manufacturer
Manufacturer Product Number
L1GN30D334KA04
Description
CAP CER 0.33UF 1KV C0G 20 LEAD
Customer Reference
Detailed Description
0.33 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 20 Lead
Datasheet
 Datasheet
EDA/CAD Models
L1GN30D334KA04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL (Stacked), High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked DIP, 20 Lead
Size / Dimension
1.009" L x 0.500" W (25.64mm x 12.70mm)
Height - Seated (Max)
0.280" (7.11mm)
Thickness (Max)
-
Lead Spacing
0.450" (11.43mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱10,484.97000₱10,484.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.