0.27 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 8 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1GN40D274KA05

DigiKey Part Number
399-16385-ND
Manufacturer
Manufacturer Product Number
L1GN40D274KA05
Description
CAP CER 0.27UF 1KV C0G/NP0 8LEAD
Customer Reference
Detailed Description
0.27 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 8 Lead
Datasheet
 Datasheet
EDA/CAD Models
L1GN40D274KA05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL (Stacked), High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked DIP, 8 Lead
Size / Dimension
0.400" L x 0.440" W (10.16mm x 11.18mm)
Height - Seated (Max)
0.600" (15.24mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.