
MMK22.5106K63D15L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK22.5106K63D15L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK22.5106K63D15L4TRAY |
Description | CAP FILM 10UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK22.5106K63D15L4TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱277.50000 | ₱277.50 |
| 10 | ₱199.67100 | ₱1,996.71 |
| 50 | ₱168.63360 | ₱8,431.68 |
| 308 | ₱146.94542 | ₱45,259.19 |

