
MMK5152J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5152J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5152J63J01L4BULK |
Description | CAP FILM 1500PF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5152J63J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.13800 | ₱161.38 |
| 50 | ₱12.02920 | ₱601.46 |
| 100 | ₱10.76070 | ₱1,076.07 |
| 500 | ₱8.62164 | ₱4,310.82 |

