Similar




MPX1D0630L150 | |
|---|---|
DigiKey Part Number | 399-20688-2-ND - Tape & Reel (TR) 399-20688-1-ND - Cut Tape (CT) 399-20688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0630L150 |
Description | FIXED IND 15UH 3.3A 130.2 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 130.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0630L150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱46.03200 | ₱460.32 |
| 100 | ₱37.82620 | ₱3,782.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱30.06481 | ₱45,097.22 |
| 3,000 | ₱28.35295 | ₱85,058.85 |
| 4,500 | ₱27.39829 | ₱123,292.30 |
| 7,500 | ₱26.24233 | ₱196,817.48 |
| 10,500 | ₱26.05312 | ₱273,557.76 |


