1 µH Shielded Inductor 10.7 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0530L1R0

DigiKey Part Number
399-MPXV1D0530L1R0TR-ND - Tape & Reel (TR)
399-MPXV1D0530L1R0CT-ND - Cut Tape (CT)
399-MPXV1D0530L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0530L1R0
Description
FIXED IND 1UH 10.7A 11.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 10.7 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0530L1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11.5mOhm Max
Mfr
Frequency - Self Resonant
52MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
10.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱49.66500₱496.65
25₱45.94880₱1,148.72
50₱43.32860₱2,166.43
100₱40.85130₱4,085.13
250₱37.79280₱9,448.20
500₱35.63472₱17,817.36
1,000₱33.60168₱33,601.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱31.09487₱77,737.18
5,000₱29.32647₱146,632.35
7,500₱28.34056₱212,554.20
12,500₱27.14665₱339,333.12
17,500₱26.87937₱470,388.98
Manufacturers Standard Package