
MPXV1D0630L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D0630L1R0CT-ND - Cut Tape (CT) 399-MPXV1D0630L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L1R0 |
Description | FIXED IND 1UH 13.1A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 13.1 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L1R0 Models |
Category | DC Resistance (DCR) 8.2mOhm Max |
Mfr | Frequency - Self Resonant 43MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 13A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱50.02200 | ₱500.22 |
| 25 | ₱46.28240 | ₱1,157.06 |
| 50 | ₱43.63820 | ₱2,181.91 |
| 100 | ₱41.14910 | ₱4,114.91 |
| 250 | ₱38.06676 | ₱9,516.69 |
| 500 | ₱35.89198 | ₱17,945.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱32.70248 | ₱49,053.72 |
| 3,000 | ₱30.84075 | ₱92,522.25 |
| 4,500 | ₱29.80239 | ₱134,110.76 |
| 7,500 | ₱28.54541 | ₱214,090.58 |
| 10,500 | ₱27.74746 | ₱291,348.33 |
| 15,000 | ₱26.92660 | ₱403,899.00 |



