
PEG124HB3100QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124HB3100QT1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124HB3100QT1 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124HB3100QT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱364.45000 | ₱364.45 |
| 10 | ₱253.38500 | ₱2,533.85 |
| 50 | ₱207.54360 | ₱10,377.18 |
| 100 | ₱193.10280 | ₱19,310.28 |
| 500 | ₱189.46428 | ₱94,732.14 |
| 1,000 | ₱160.51405 | ₱160,514.05 |
| 2,500 | ₱155.24280 | ₱388,107.00 |

