
MMK22.5105K400D15L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK22.5105K400D15L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK22.5105K400D15L4TRAY |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK22.5105K400D15L4TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

